Vishay Switching Diode, Stud Anode, 2-Pin DO-9 VS-240UR120D

RS Stock No.: 468-9578Brand: VishayManufacturers Part No.: VS-240UR120D
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Maximum Continuous Forward Current

320A

Peak Reverse Repetitive Voltage

1200V

Package Type

DO-9

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.33V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+180 °C

Length

36.93mm

Width

32mm

Height

74.3mm

Dimensions

74.3 x 36.93 x 32mm

Peak Non-Repetitive Forward Surge Current

4.7kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 23.419

BD 23.419 Each (Exc. Vat)

BD 25.761

BD 25.761 Each (inc. VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-9 VS-240UR120D

BD 23.419

BD 23.419 Each (Exc. Vat)

BD 25.761

BD 25.761 Each (inc. VAT)

Vishay Switching Diode, Stud Anode, 2-Pin DO-9 VS-240UR120D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1BD 23.419
2 - 4BD 23.089
5 - 9BD 22.512
10 - 24BD 21.676
25+BD 20.796

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Anode

Number of Elements per Chip

1

Mounting Type

Thread Mount

Maximum Continuous Forward Current

320A

Peak Reverse Repetitive Voltage

1200V

Package Type

DO-9

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.33V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+180 °C

Length

36.93mm

Width

32mm

Height

74.3mm

Dimensions

74.3 x 36.93 x 32mm

Peak Non-Repetitive Forward Surge Current

4.7kA

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in