Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 1200V 25A, Rectifier Diode, 2-Pin DO-4 VS-25FR120M

RS Stock No.: 238-4732Brand: VishayManufacturers Part No.: VS-25FR120M
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

373A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.862

BD 4.862 Each (Exc. Vat)

BD 5.348

BD 5.348 Each (inc. VAT)

Vishay 1200V 25A, Rectifier Diode, 2-Pin DO-4 VS-25FR120M

BD 4.862

BD 4.862 Each (Exc. Vat)

BD 5.348

BD 5.348 Each (inc. VAT)

Vishay 1200V 25A, Rectifier Diode, 2-Pin DO-4 VS-25FR120M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.862
10 - 24BD 4.675
25 - 49BD 4.504
50 - 99BD 4.323
100+BD 4.136

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Thread Mount

Package Type

DO-4

Maximum Continuous Forward Current

25A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Stud Anode

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

373A

Product details

Standard Recovery Rectifiers, 11A to 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more