Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin

RS Stock No.: 395-2932Brand: VishayManufacturers Part No.: VS-2KBB100R
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1.9A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

D 37

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.5 x 15mm

Length

17.5mm

Height

15mm

Width

6.5mm

Country of Origin

India

Product details

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
BD 1.162Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
BD 0.920Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.500

BD 1.100 Each (In a Pack of 5) (Exc. Vat)

BD 6.050

BD 1.210 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin

BD 5.500

BD 1.100 Each (In a Pack of 5) (Exc. Vat)

BD 6.050

BD 1.210 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.100BD 5.500
50 - 120BD 1.067BD 5.335
125 - 245BD 1.023BD 5.115
250 - 495BD 0.990BD 4.950
500+BD 0.952BD 4.758

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
BD 1.162Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
BD 0.920Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1.9A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

D 37

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

52A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.5 x 15mm

Length

17.5mm

Height

15mm

Width

6.5mm

Country of Origin

India

Product details

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1.9A, 600V, 4-Pin
BD 1.162Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 1.9A, 1000V, 4-Pin
BD 0.920Each (In a Pack of 5) (Exc. Vat)