Vishay Bridge Rectifier, 2A, 400V, 4-Pin

RS Stock No.: 395-2960Brand: VishayManufacturers Part No.: VS-2KBP04
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

D 44

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

63A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.8 x 15mm

Length

17.5mm

Height

15mm

Width

6.8mm

Country of Origin

India

Product details

Vishay 2KBP Series Bridge Rectifiers

A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting
• Compact construction
• High surge current capability

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
BD 1.107Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 2A, 600V, 4-Pin
BD 1.113Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
BD 0.515Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 5.720

BD 1.144 Each (In a Pack of 5) (Exc. Vat)

BD 6.292

BD 1.258 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 2A, 400V, 4-Pin

BD 5.720

BD 1.144 Each (In a Pack of 5) (Exc. Vat)

BD 6.292

BD 1.258 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 2A, 400V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45BD 1.144BD 5.720
50 - 120BD 0.996BD 4.978
125 - 245BD 0.924BD 4.620
250 - 495BD 0.886BD 4.428
500+BD 0.688BD 3.438

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
BD 1.107Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 2A, 600V, 4-Pin
BD 1.113Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
BD 0.515Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

2A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

D 44

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

63A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Dimensions

17.5 x 6.8 x 15mm

Length

17.5mm

Height

15mm

Width

6.8mm

Country of Origin

India

Product details

Vishay 2KBP Series Bridge Rectifiers

A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.

• Suitable for printed circuit board mounting
• Compact construction
• High surge current capability

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 2A, 200V, 4-Pin
BD 1.107Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 2A, 600V, 4-Pin
BD 1.113Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 2A, 400V, 4-Pin
BD 0.515Each (In a Pack of 5) (Exc. Vat)