Technical Document
Specifications
Brand
VishayPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
D 44
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
63A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Dimensions
17.5 x 6.8 x 15mm
Length
17.5mm
Height
15mm
Width
6.8mm
Country of Origin
India
Product details
Vishay 2KBP Series Bridge Rectifiers
A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.
Suitable for printed circuit board mounting
Compact construction
High surge current capability
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
BD 5.170
BD 1.034 Each (In a Pack of 5) (Exc. Vat)
BD 5.687
BD 1.137 Each (In a Pack of 5) (inc. VAT)
5
BD 5.170
BD 1.034 Each (In a Pack of 5) (Exc. Vat)
BD 5.687
BD 1.137 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.034 | BD 5.170 |
50 - 120 | BD 0.930 | BD 4.648 |
125 - 245 | BD 0.792 | BD 3.960 |
250 - 495 | BD 0.698 | BD 3.492 |
500+ | BD 0.654 | BD 3.272 |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
2A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
800V
Mounting Type
Through Hole
Package Type
D 44
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
63A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
1V
Peak Reverse Current
10µA
Dimensions
17.5 x 6.8 x 15mm
Length
17.5mm
Height
15mm
Width
6.8mm
Country of Origin
India
Product details
Vishay 2KBP Series Bridge Rectifiers
A 2 A single phase encapsulated bridge rectifier consisting of four single diodes connected as a full bridge. They are intended for general applications in industrial and consumer equipment.
Suitable for printed circuit board mounting
Compact construction
High surge current capability
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.