Technical Document
Specifications
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-5
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.3V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+190 °C
Length
20.02mm
Width
17.35mm
Height
22.9mm
Dimensions
22.9 x 20.02 x 17.35mm
Country of Origin
India
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
BD 4.114
BD 4.114 Each (Exc. Vat)
BD 4.525
BD 4.525 Each (inc. VAT)
1
BD 4.114
BD 4.114 Each (Exc. Vat)
BD 4.525
BD 4.525 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.114 |
10 - 24 | BD 4.059 |
25 - 49 | BD 3.910 |
50 - 99 | BD 3.800 |
100+ | BD 3.646 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Stud Anode
Mounting Type
Thread Mount
Number of Elements per Chip
1
Package Type
DO-5
Diode Technology
Silicon Junction
Maximum Forward Voltage Drop
1.3V
Pin Count
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+190 °C
Length
20.02mm
Width
17.35mm
Height
22.9mm
Dimensions
22.9 x 20.02 x 17.35mm
Country of Origin
India
Product details
Standard Recovery Rectifiers, 11A to 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.