Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Vishay 200V 60A, Rectifier Diode, 3-Pin TO-247AC VS-60APU02-N3

RS Stock No.: 919-4387Brand: VishayManufacturers Part No.: VS-60APU02-N3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.08V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

800A

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 43.838

BD 1.754 Each (In a Tube of 25) (Exc. Vat)

BD 48.222

BD 1.929 Each (In a Tube of 25) (inc. VAT)

Vishay 200V 60A, Rectifier Diode, 3-Pin TO-247AC VS-60APU02-N3

BD 43.838

BD 1.754 Each (In a Tube of 25) (Exc. Vat)

BD 48.222

BD 1.929 Each (In a Tube of 25) (inc. VAT)

Vishay 200V 60A, Rectifier Diode, 3-Pin TO-247AC VS-60APU02-N3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 25BD 1.754BD 43.838
50 - 100BD 1.580BD 39.506
125+BD 1.502BD 37.538

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.08V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

800A

Product details

FRED Pt® Ultrafast Recovery Rectifiers, over 10A

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more