Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HFL100S05

RS Stock No.: 395-3777Brand: VishayManufacturers Part No.: VS-70HFL100S05
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

1000V

Package Type

DO-5

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Maximum Forward Voltage Drop

1.85V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

20.08mm

Peak Reverse Recovery Time

500ns

Width

17.4mm

Height

22.9mm

Dimensions

22.9 x 20.08 x 17.4mm

Peak Non-Repetitive Forward Surge Current

730A

Product details

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 7.706

BD 7.706 Each (Exc. Vat)

BD 8.477

BD 8.477 Each (inc. VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HFL100S05

BD 7.706

BD 7.706 Each (Exc. Vat)

BD 8.477

BD 8.477 Each (inc. VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-5 VS-70HFL100S05
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 7.706
10 - 24BD 7.469
25 - 49BD 7.271
50 - 99BD 6.985
100+BD 6.704

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Maximum Continuous Forward Current

70A

Peak Reverse Repetitive Voltage

1000V

Package Type

DO-5

Diode Technology

Silicon Junction

Rectifier Type

Recovery Rectifier

Maximum Forward Voltage Drop

1.85V

Diode Type

Rectifier

Pin Count

2

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

20.08mm

Peak Reverse Recovery Time

500ns

Width

17.4mm

Height

22.9mm

Dimensions

22.9 x 20.08 x 17.4mm

Peak Non-Repetitive Forward Surge Current

730A

Product details

Fast Recovery Rectifiers over 20A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in