Vishay Switching Diode, Stud Cathode, 2-Pin DO-203AB VS-85HF20

RS Stock No.: 817-2526Brand: VishayManufacturers Part No.: VS-85HF20
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-203AB

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.75V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

36.5mm

Height

17.35mm

Country of Origin

India

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.883

BD 3.883 Each (Exc. Vat)

BD 4.271

BD 4.271 Each (inc. VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-203AB VS-85HF20
Select packaging type

BD 3.883

BD 3.883 Each (Exc. Vat)

BD 4.271

BD 4.271 Each (inc. VAT)

Vishay Switching Diode, Stud Cathode, 2-Pin DO-203AB VS-85HF20
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Stud Cathode

Mounting Type

Thread Mount

Number of Elements per Chip

1

Package Type

DO-203AB

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.75V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

36.5mm

Height

17.35mm

Country of Origin

India

Product details

Standard Recovery Rectifiers, over 40A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more