Technical Document
Specifications
Brand
VishayPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
GBPC-W
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
28.8 x 28.8 x 7.62mm
Length
28.8mm
Height
7.62mm
Width
28.8mm
Product details
Bridge Rectifiers for PCB Mounting, VS-GBPC35xxW Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
BD 3.284
BD 3.284 Each (Exc. Vat)
BD 3.612
BD 3.612 Each (inc. VAT)
1
BD 3.284
BD 3.284 Each (Exc. Vat)
BD 3.612
BD 3.612 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.284 |
10 - 24 | BD 2.882 |
25 - 49 | BD 2.734 |
50 - 99 | BD 2.612 |
100+ | BD 2.475 |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Through Hole
Package Type
GBPC-W
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
28.8 x 28.8 x 7.62mm
Length
28.8mm
Height
7.62mm
Width
28.8mm
Product details
Bridge Rectifiers for PCB Mounting, VS-GBPC35xxW Series, Vishay Semiconductor
Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure
Approvals
UL E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.