Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Bridge Rectifier, 35A, 800V, 4-Pin

RS Stock No.: 395-4411Brand: VishayManufacturers Part No.: VS-GBPC3508W
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.8 x 28.8 x 7.62mm

Length

28.8mm

Height

7.62mm

Width

28.8mm

Product details

Bridge Rectifiers for PCB Mounting, VS-GBPC35xxW Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.302

BD 3.302 Each (Exc. Vat)

BD 3.632

BD 3.632 Each (inc. VAT)

Vishay Bridge Rectifier, 35A, 800V, 4-Pin

BD 3.302

BD 3.302 Each (Exc. Vat)

BD 3.632

BD 3.632 Each (inc. VAT)

Vishay Bridge Rectifier, 35A, 800V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.302
10 - 24BD 2.914
25 - 49BD 2.762
50 - 99BD 2.641
100+BD 2.347

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

35A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

800V

Mounting Type

Through Hole

Package Type

GBPC-W

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

28.8 x 28.8 x 7.62mm

Length

28.8mm

Height

7.62mm

Width

28.8mm

Product details

Bridge Rectifiers for PCB Mounting, VS-GBPC35xxW Series, Vishay Semiconductor

Suitable for Printed Circuit Board (PCB) or chassis mounting
Compact construction with center hole fixing
Low thermal resistance
Wire lead structure

Approvals

UL E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in