Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay VS-GT100TS065N Half Bridge IGBT, 96 A 650 V, 7-Pin INT-A-PAK, Panel Mount

RS Stock No.: 276-6400Brand: VishayManufacturers Part No.: VS-GT100TS065N
brand-logo
View all in IGBTs

Technical Document

Specifications

Brand

Vishay

Maximum Continuous Collector Current

96 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

± 20V

Maximum Power Dissipation

259 W

Number of Transistors

2

Package Type

INT-A-PAK

Configuration

Half Bridge

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 571.395

BD 38.093 Each (In a Box of 15) (Exc. Vat)

BD 628.535

BD 41.902 Each (In a Box of 15) (inc. VAT)

Vishay VS-GT100TS065N Half Bridge IGBT, 96 A 650 V, 7-Pin INT-A-PAK, Panel Mount

BD 571.395

BD 38.093 Each (In a Box of 15) (Exc. Vat)

BD 628.535

BD 41.902 Each (In a Box of 15) (inc. VAT)

Vishay VS-GT100TS065N Half Bridge IGBT, 96 A 650 V, 7-Pin INT-A-PAK, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Continuous Collector Current

96 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

± 20V

Maximum Power Dissipation

259 W

Number of Transistors

2

Package Type

INT-A-PAK

Configuration

Half Bridge

Mounting Type

Panel Mount

Channel Type

N

Pin Count

7

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more