Technical Document
Specifications
Brand
VishayRated Average On-State Current
40A
Thyristor Type
SCR Module
Package Type
PACE-PAK
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
0.4kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
Pin Count
6
Dimensions
63.5 x 32.5 x 15.5mm
Peak On-State Voltage
1.4V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.1mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Country of Origin
India
Product details
P400 Series
BD 197.450
BD 19.745 Each (In a Box of 10) (Exc. Vat)
BD 217.195
BD 21.719 Each (In a Box of 10) (inc. VAT)
10
BD 197.450
BD 19.745 Each (In a Box of 10) (Exc. Vat)
BD 217.195
BD 21.719 Each (In a Box of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
10 - 10 | BD 19.745 | BD 197.450 |
20+ | BD 18.760 | BD 187.605 |
Technical Document
Specifications
Brand
VishayRated Average On-State Current
40A
Thyristor Type
SCR Module
Package Type
PACE-PAK
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
0.4kA
Mounting Type
Screw Mount
Maximum Gate Trigger Current
60mA
Maximum Gate Trigger Voltage
2V
Maximum Holding Current
130mA
Pin Count
6
Dimensions
63.5 x 32.5 x 15.5mm
Peak On-State Voltage
1.4V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.1mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Country of Origin
India
Product details