Technical Document
Specifications
Brand
VishayMounting Type
Panel Mount
Package Type
T-Module
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.6V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
500ns
Peak Non-Repetitive Forward Surge Current
500A
Country of Origin
India
Product details
Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series
The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.
These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.
Features
• Fast recovery time characteristics
• Electrically isolated base plate
• 3500 VRMS isolating voltage
• Standard JEDEC® package
• Simplified mechanical designs, rapid assembly
• Large creepage distances
• UL E78996 approved
• Designed and qualified for industrial level
Diodes and Rectifiers, Vishay Semiconductor
BD 17.974
BD 17.974 Each (Exc. Vat)
BD 19.771
BD 19.771 Each (inc. VAT)
1
BD 17.974
BD 17.974 Each (Exc. Vat)
BD 19.771
BD 19.771 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 17.974 |
2 - 4 | BD 17.237 |
5 - 9 | BD 15.714 |
10 - 24 | BD 14.135 |
25+ | BD 13.222 |
Technical Document
Specifications
Brand
VishayMounting Type
Panel Mount
Package Type
T-Module
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Rectifier Type
Recovery Rectifier
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.6V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
500ns
Peak Non-Repetitive Forward Surge Current
500A
Country of Origin
India
Product details
Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series
The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.
These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.
Features
• Fast recovery time characteristics
• Electrically isolated base plate
• 3500 VRMS isolating voltage
• Standard JEDEC® package
• Simplified mechanical designs, rapid assembly
• Large creepage distances
• UL E78996 approved
• Designed and qualified for industrial level