VSMA1094401 Vishay, VSMA1094 950nm High Power Infrared Emitting Diode, SMD SMD package

RS Stock No.: 637-757Brand: VishayManufacturers Part No.: VSMA1094401
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

950nm

Package Type

SMD

Radiant Flux

1250mW

Radiant Intensity

420mW/sr

Mounting Type

Surface Mount

Series

VSMA1094

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

VSMA1094401 Vishay, VSMA1094 950nm High Power Infrared Emitting Diode, SMD SMD package

P.O.A.

VSMA1094401 Vishay, VSMA1094 950nm High Power Infrared Emitting Diode, SMD SMD package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

950nm

Package Type

SMD

Radiant Flux

1250mW

Radiant Intensity

420mW/sr

Mounting Type

Surface Mount

Series

VSMA1094

Country of Origin

Germany