Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

VSMB2000X01 Vishay, 940nm IR LED, Subminiature SMD package

RS Stock No.: 710-4036Brand: VishayManufacturers Part No.: VSMB2000X01
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

940nm

Package Type

Subminiature

Radiant Flux

40mW

Radiant Intensity

40mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

2.3 x 2.3 x 2.77mm

Lens Shape

Dome

LED Material

GaAlAs

Product details

Vishay VSMB2000 and VSMB2020 Series IR Emitting Diodes

The VSMB2000 and VSMB2020 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with clear, untinted plastic lenses. The VSMB2000 and VSMB2020 come with different lead types. With a wavelength of 940 nm, these high speed IR LEDs are idea for applications including; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, shaft encoders and control and drive circuits.

Features of the VSMB2000 and VSMB2020 IR LEDs:
VSMB2000 - Gull wing (GW)
VSMB2020 - Reverse gull wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
Peak wavelength: 940nm
High reliability
High radiant power and intensity
Beam angle: 24°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
BD 0.081Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

BD 2.152

BD 0.215 Each (In a Pack of 10) (Exc. Vat)

BD 2.367

BD 0.237 Each (In a Pack of 10) (inc. VAT)

VSMB2000X01 Vishay, 940nm IR LED, Subminiature SMD package
Select packaging type

BD 2.152

BD 0.215 Each (In a Pack of 10) (Exc. Vat)

BD 2.367

BD 0.237 Each (In a Pack of 10) (inc. VAT)

VSMB2000X01 Vishay, 940nm IR LED, Subminiature SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
BD 0.081Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

940nm

Package Type

Subminiature

Radiant Flux

40mW

Radiant Intensity

40mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

2.3 x 2.3 x 2.77mm

Lens Shape

Dome

LED Material

GaAlAs

Product details

Vishay VSMB2000 and VSMB2020 Series IR Emitting Diodes

The VSMB2000 and VSMB2020 series, from Vishay Semiconductors, are Infrared (IR) emitting diodes. They are in surface mount (SMT) packages with clear, untinted plastic lenses. The VSMB2000 and VSMB2020 come with different lead types. With a wavelength of 940 nm, these high speed IR LEDs are idea for applications including; IrDA compatible data transmission, miniature light barriers, photointerrupters, optical switches, shaft encoders and control and drive circuits.

Features of the VSMB2000 and VSMB2020 IR LEDs:
VSMB2000 - Gull wing (GW)
VSMB2020 - Reverse gull wing (RGW)
Dimensions: 2.3 x 2.3 x 2.8 mm
Peak wavelength: 940nm
High reliability
High radiant power and intensity
Beam angle: 24°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
BD 0.081Each (On a Reel of 3000) (Exc. Vat)