VSMG2700-GS08 Vishay, 830nm IR LED, PLCC 2 SMD package

RS Stock No.: 710-4042Brand: VishayManufacturers Part No.: VSMG2700-GS08
brand-logo
View all in IR LEDs

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

830nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

10mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 2.8 x 1.75mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay VSMG2700 Series IR Emitting Diodes

The VSMG2700 series, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. They come in surface mount (SMT) PLCC-2 packages which use double hetero (DH) technology.The VSMG2700 family are ideal for applications such as IR radiation sources for CMOS cameras and high speed IR data transmission.

Features of the VSMG2700:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 830nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
BD 0.090Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.080

BD 0.308 Each (In a Pack of 10) (Exc. Vat)

BD 3.388

BD 0.339 Each (In a Pack of 10) (inc. VAT)

VSMG2700-GS08 Vishay, 830nm IR LED, PLCC 2 SMD package
Select packaging type

BD 3.080

BD 0.308 Each (In a Pack of 10) (Exc. Vat)

BD 3.388

BD 0.339 Each (In a Pack of 10) (inc. VAT)

VSMG2700-GS08 Vishay, 830nm IR LED, PLCC 2 SMD package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90BD 0.308BD 3.080
100 - 240BD 0.292BD 2.915
250 - 490BD 0.280BD 2.805
500 - 990BD 0.270BD 2.695
1000+BD 0.258BD 2.585

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
BD 0.090Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Peak Wavelength

830nm

Package Type

PLCC 2

Radiant Flux

40mW

Radiant Intensity

10mW/sr

Mounting Type

Surface Mount

Number of LEDs

1

Number of Pins

2

Dimensions

3 x 2.8 x 1.75mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay VSMG2700 Series IR Emitting Diodes

The VSMG2700 series, from Vishay Semiconductors, are high speed Infrared (IR) emitting diodes. They come in surface mount (SMT) PLCC-2 packages which use double hetero (DH) technology.The VSMG2700 family are ideal for applications such as IR radiation sources for CMOS cameras and high speed IR data transmission.

Features of the VSMG2700:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 830nm
High reliability
High radiant power
Beam angle: 120°
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SFH 4053 ams OSRAM, CHIP LED 860nm IR LED, 1005 (0402) SMD package
BD 0.090Each (On a Reel of 3000) (Exc. Vat)