Technical Document
Specifications
Brand
VishayPeak Wavelength
960nm
Package Type
SMD Little Star
Radiant Flux
40mW
Radiant Intensity
560mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±9°
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 2.51 x 1.2mm
Lens Shape
Dome
LED Material
GaAlAs
BD 198.000
BD 0.132 Each (On a Reel of 1500) (Exc. Vat)
BD 217.800
BD 0.145 Each (On a Reel of 1500) (inc. VAT)
1500
BD 198.000
BD 0.132 Each (On a Reel of 1500) (Exc. Vat)
BD 217.800
BD 0.145 Each (On a Reel of 1500) (inc. VAT)
Stock information temporarily unavailable.
1500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayPeak Wavelength
960nm
Package Type
SMD Little Star
Radiant Flux
40mW
Radiant Intensity
560mW/sr
Mounting Type
Surface Mount
Angle of Half Intensity
±9°
Number of LEDs
1
Number of Pins
2
Dimensions
3 x 2.51 x 1.2mm
Lens Shape
Dome
LED Material
GaAlAs


