Technical Document
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
Subminiature
Radiant Flux
55mW
Radiant Intensity
145mW/sr
Mounting Type
Surface Mount
Series
VSMY2940
Stock information temporarily unavailable.
BD 5.225
BD 0.209 Each (In a Pack of 25) (Exc. Vat)
BD 5.747
BD 0.230 Each (In a Pack of 25) (inc. VAT)
VSMY2940GX01 Vishay, VSMY2940 940nm High Speed Infrared Emitting Diode, Subminiature SMD package
Select packaging type
Standard
25
BD 5.225
BD 0.209 Each (In a Pack of 25) (Exc. Vat)
BD 5.747
BD 0.230 Each (In a Pack of 25) (inc. VAT)
VSMY2940GX01 Vishay, VSMY2940 940nm High Speed Infrared Emitting Diode, Subminiature SMD package
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayPeak Wavelength
940nm
Package Type
Subminiature
Radiant Flux
55mW
Radiant Intensity
145mW/sr
Mounting Type
Surface Mount
Series
VSMY2940