Vishay, Through Hole Ceramic Capacitor Kit 60 pieces

RS Stock No.: 133-5635Brand: VishayManufacturers Part No.: VY1-KIT-MS
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Brand

Vishay

Number of Pieces

60

Mounting Type

Through Hole

Dielectric Material

Ceramic

Voltage Range

Maximum of 500 (Class Y1) V ac, Maximum of 7600 (Class X1) V ac

Capacitance Range

1 nF → 4.7nF

Product details

Vishay Ceramic Capacitor Sample Kit VY1 Series

VY1 Series capacitor sample kit is single layer AC disc safety capacitors.

Features

Mini size (Y5V ceramic material)
High reliability
Vertical (inline) kinked or straight leads

BD 17.391

BD 17.391 Each (Exc. Vat)

BD 19.130

BD 19.130 Each (inc. VAT)

Vishay, Through Hole Ceramic Capacitor Kit 60 pieces

BD 17.391

BD 17.391 Each (Exc. Vat)

BD 19.130

BD 19.130 Each (inc. VAT)

Vishay, Through Hole Ceramic Capacitor Kit 60 pieces

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vishay

Number of Pieces

60

Mounting Type

Through Hole

Dielectric Material

Ceramic

Voltage Range

Maximum of 500 (Class Y1) V ac, Maximum of 7600 (Class X1) V ac

Capacitance Range

1 nF → 4.7nF

Product details

Vishay Ceramic Capacitor Sample Kit VY1 Series

VY1 Series capacitor sample kit is single layer AC disc safety capacitors.

Features

Mini size (Y5V ceramic material)
High reliability
Vertical (inline) kinked or straight leads