Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5V Dielectric, VY2, Through Hole +125°C Max Op. Temp.

RS Stock No.: 133-5634Brand: VishayManufacturers Part No.: VY2103M59Y5VS63V0
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5V

Diameter

15mm

Depth

5mm

Height

19mm

Dimensions

15 (Dia.) x 5mm

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Radial

Product details

Vishay VY2 Series

Vishay VY2 Series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY2 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.

Features

Singlelayer AC disc capacitors
Flame retardant
High reliability

Applications

Across-the-line
Line by-pass
Antenna coupling

Approvals

IEC 60384-14.4, UL 60384-14, DIN EN 60384-14, CSA E60384-1:03, CSA E60384-14:09.

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.485

BD 0.148 Each (In a Pack of 10) (Exc. Vat)

BD 1.633

BD 0.163 Each (In a Pack of 10) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5V Dielectric, VY2, Through Hole +125°C Max Op. Temp.

BD 1.485

BD 0.148 Each (In a Pack of 10) (Exc. Vat)

BD 1.633

BD 0.163 Each (In a Pack of 10) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5V Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5V

Diameter

15mm

Depth

5mm

Height

19mm

Dimensions

15 (Dia.) x 5mm

Suppression Class

X1, Y2

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Radial

Product details

Vishay VY2 Series

Vishay VY2 Series capacitors have a ceramic disc of which both sides are silver-plated, encapsulated in a flame retardant epoxy resin. The radial connection leads are made of tinned copper clad steel. The VY2 capacitors offer a high reliability and extended temperature range making them suitable for a wide range of applications.

Features

Singlelayer AC disc capacitors
Flame retardant
High reliability

Applications

Across-the-line
Line by-pass
Antenna coupling

Approvals

IEC 60384-14.4, UL 60384-14, DIN EN 60384-14, CSA E60384-1:03, CSA E60384-14:09.

X7R Dielectric

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more