Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.

RS Stock No.: 736-8928Brand: VishayManufacturers Part No.: VY2103M63Y5US6TV7
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Diameter

16mm

Suppression Class

X1, Y2

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

X1/Y2 Ceramic Disc VY2 Series

AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.090

BD 0.418 Each (In a Pack of 5) (Exc. Vat)

BD 2.299

BD 0.460 Each (In a Pack of 5) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Select packaging type

BD 2.090

BD 0.418 Each (In a Pack of 5) (Exc. Vat)

BD 2.299

BD 0.460 Each (In a Pack of 5) (inc. VAT)

Vishay Single Layer Ceramic Capacitor (SLCC) 10nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.418BD 2.090
50 - 120BD 0.308BD 1.540
125 - 245BD 0.292BD 1.458
250 - 495BD 0.280BD 1.402
500+BD 0.264BD 1.320

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

10nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Diameter

16mm

Suppression Class

X1, Y2

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Capacitor Family

Single Layer

Product details

X1/Y2 Ceramic Disc VY2 Series

AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0

Approvals

UL, CSA, VDE

X Class - X1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more