Technical Document
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
300V ac
Mounting Type
Through Hole
Series
VY2
Tolerance
±20%
Dielectric
Y5U
Diameter
12.5mm
Depth
5mm
Height
15.5mm
Dimensions
12.5 (Dia.) x 5mm
Suppression Class
X1, Y2
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Capacitor Family
Single Layer
Product details
X1/Y2 Ceramic Disc VY2 Series
AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Approvals
UL, CSA, VDE
X Class - X1
BD 1.470
BD 0.147 Each (In a Pack of 10) (Exc. Vat)
BD 1.617
BD 0.162 Each (In a Pack of 10) (inc. VAT)
10
BD 1.470
BD 0.147 Each (In a Pack of 10) (Exc. Vat)
BD 1.617
BD 0.162 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
4.7nF
Voltage
300V ac
Mounting Type
Through Hole
Series
VY2
Tolerance
±20%
Dielectric
Y5U
Diameter
12.5mm
Depth
5mm
Height
15.5mm
Dimensions
12.5 (Dia.) x 5mm
Suppression Class
X1, Y2
Dielectric Material Family
Ceramic
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Capacitor Family
Single Layer
Product details
X1/Y2 Ceramic Disc VY2 Series
AC Line Rated Class X1, 440 Vac, Class Y2, 300 Vac
High reliability ceramic disc radial capacitor
Encapsulated in flammable resistant epoxy resin in accordance with UL 94 V-0
Approvals
UL, CSA, VDE