Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin

RS Stock No.: 629-5153Brand: VishayManufacturers Part No.: W04G-E4/51Distrelec Article No.: 30152553
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

9.86 x 8.84 x 5.6mm

Length

9.86mm

Width

8.84mm

Height

5.6mm

Country of Origin

China

Product details

Vishay WxxG Series Bridge Rectifier

• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance

TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.

MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body

Approvals

UL approved, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL.BRIDGES 1A/400V
P.O.A.Each (Exc. Vat)
Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
BD 0.249Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.870

BD 0.374 Each (In a Pack of 5) (Exc. Vat)

BD 2.057

BD 0.411 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin

BD 1.870

BD 0.374 Each (In a Pack of 5) (Exc. Vat)

BD 2.057

BD 0.411 Each (In a Pack of 5) (inc. VAT)

Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.374BD 1.870
50 - 245BD 0.341BD 1.705
250 - 495BD 0.275BD 1.375
500 - 1245BD 0.270BD 1.348
1250+BD 0.220BD 1.100

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL.BRIDGES 1A/400V
P.O.A.Each (Exc. Vat)
Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
BD 0.249Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1.5A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

400V

Mounting Type

Through Hole

Package Type

WOG

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Dimensions

9.86 x 8.84 x 5.6mm

Length

9.86mm

Width

8.84mm

Height

5.6mm

Country of Origin

China

Product details

Vishay WxxG Series Bridge Rectifier

• UL recognition, file number E54214
• Ideal for printed circuit boards
• Typical IR less than 0.1 μA
• High case dielectric strength
• High surge current capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: For definitions of compliance

TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for power supply, adapter, charger, lighting ballaster on
consumers, and home appliances applications.

MECHANICAL DATA
Case: WOG
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E4 - RoHS-compliant, commercial grade
Terminals: Silver plated leads, solderable per
J-STD-002 and JESD22-B102
Polarity: As marked on body

Approvals

UL approved, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SIL.BRIDGES 1A/400V
P.O.A.Each (Exc. Vat)
Vishay Bridge Rectifier, 1.5A, 400V, 4-Pin
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Vishay Bridge Rectifier, 1.5A, 200V, 4-Pin
BD 0.249Each (In a Pack of 5) (Exc. Vat)