Technical Document
Specifications
Brand
VishayResistance
0.5Ω
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
WFM
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
United States
BD 4.208
BD 0.842 Each (Supplied as a Tape) (Exc. Vat)
BD 4.629
BD 0.926 Each (Supplied as a Tape) (inc. VAT)
Standard
5
BD 4.208
BD 0.842 Each (Supplied as a Tape) (Exc. Vat)
BD 4.629
BD 0.926 Each (Supplied as a Tape) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | BD 0.842 | BD 4.208 |
25 - 45 | BD 0.594 | BD 2.970 |
50 - 120 | BD 0.550 | BD 2.750 |
125 - 245 | BD 0.512 | BD 2.558 |
250+ | BD 0.473 | BD 2.365 |
Technical Document
Specifications
Brand
VishayResistance
0.5Ω
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
3W
Temperature Coefficient
±50ppm/°C
Automotive Standard
AEC-Q200
Series
WFM
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Country of Origin
United States