Technical Document
Specifications
Brand
VishayResistance
10MΩ
Technology
Metal Strip
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±75ppm/°C
Series
WSL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Product details
1206 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction
BD 3.768
BD 0.754 Each (In a Pack of 5) (Exc. Vat)
BD 4.145
BD 0.829 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.768
BD 0.754 Each (In a Pack of 5) (Exc. Vat)
BD 4.145
BD 0.829 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishayResistance
10MΩ
Technology
Metal Strip
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±75ppm/°C
Series
WSL
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Product details
1206 Format WSL Series
Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers
Proprietary processing technique produces extremely low resistance values (down to 1m Ω)
All welded construction


