Technical Document
Specifications
Brand
VishayResistance
15mΩ
Technology
Metal Strip
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Series
WSLP
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Product details
1206 Format WSLP Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
BD 1.402
BD 0.280 Each (In a Pack of 5) (Exc. Vat)
BD 1.542
BD 0.308 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.402
BD 0.280 Each (In a Pack of 5) (Exc. Vat)
BD 1.542
BD 0.308 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
15mΩ
Technology
Metal Strip
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
1W
Temperature Coefficient
±75ppm/°C
Series
WSLP
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+170°C
Product details
1206 Format WSLP Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction