Technical Document
Specifications
Brand
VishayResistance
250Ω
Power Rating
0.6W
Tolerance
±0.01%
Technology
Metal Foil
Series
Z201
Temperature Coefficient
±0.2ppm/°C
Maximum Operating Temperature
+125°C
Lead Pitch
3.81mm
Minimum Operating Temperature
-55°C
Product details
Z201 Series Ultra High Precision Z-Foil Resistors (0.01%)
Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150 and excellent stability under different environmental conditions. Applications for the Z201 series include:-
Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)
BD 18.276
BD 18.276 Each (Exc. Vat)
BD 20.104
BD 20.104 Each (inc. VAT)
Standard
1
BD 18.276
BD 18.276 Each (Exc. Vat)
BD 20.104
BD 20.104 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | BD 18.276 |
2 - 4 | BD 17.914 |
5 - 9 | BD 15.906 |
10 - 24 | BD 15.340 |
25+ | BD 13.888 |
Technical Document
Specifications
Brand
VishayResistance
250Ω
Power Rating
0.6W
Tolerance
±0.01%
Technology
Metal Foil
Series
Z201
Temperature Coefficient
±0.2ppm/°C
Maximum Operating Temperature
+125°C
Lead Pitch
3.81mm
Minimum Operating Temperature
-55°C
Product details
Z201 Series Ultra High Precision Z-Foil Resistors (0.01%)
Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150 and excellent stability under different environmental conditions. Applications for the Z201 series include:-
Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)