Technical Document
Specifications
Brand
VishayNominal Zener Voltage
24V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-213AB
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
14Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 5.2mm
Maximum Operating Temperature
+175 °C
Country of Origin
China
Product details
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
BD 4.675
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.143
BD 0.103 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 4.675
BD 0.094 Each (In a Pack of 50) (Exc. Vat)
BD 5.143
BD 0.103 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayNominal Zener Voltage
24V
Diode Configuration
Single
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-213AB
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
25mA
Maximum Zener Impedance
14Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 5.2mm
Maximum Operating Temperature
+175 °C
Country of Origin
China
Product details
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified