Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
68V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-213AB
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
130Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 5.2mm
Maximum Operating Temperature
+175 °C
Country of Origin
China
Product details
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
BD 4.200
BD 0.084 Each (Supplied as a Tape) (Exc. Vat)
BD 4.620
BD 0.092 Each (Supplied as a Tape) (inc. VAT)
Standard
50
BD 4.200
BD 0.084 Each (Supplied as a Tape) (Exc. Vat)
BD 4.620
BD 0.092 Each (Supplied as a Tape) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
50 - 200 | BD 0.084 | BD 4.200 |
250 - 450 | BD 0.058 | BD 2.888 |
500 - 1200 | BD 0.052 | BD 2.625 |
1250 - 2450 | BD 0.047 | BD 2.362 |
2500+ | BD 0.037 | BD 1.838 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
68V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
DO-213AB
Zener Type
General Purpose
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
130Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 5.2mm
Maximum Operating Temperature
+175 °C
Country of Origin
China
Product details
Zener Diodes 1W, ZMY Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stablilising and clipping circuits with high power rating
AEC-Q101 qualified