Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Viso 30L Blue PP Medium Folding Crate, 235mm x 475mm x 350mm

RS Stock No.: 124-7668Brand: VisoManufacturers Part No.: BP320BL
brand-logo
View all in Storage Boxes

Technical Document

Specifications

Brand

Viso

Lid Type

No Lid

Height

235mm

Width

475mm

Depth

350mm

Volume Capacity

30L

Colour

Blue

Box Size

Medium

Lockable

No

Material

PP

Vented

Yes

Country of Origin

Italy

Product details

Viso Polypropylene Storage Containers

Viso BP320BL polypropylene storage container is a simple to use storage device which saves room and when empty folds flat so you can store it away. Made from strong polypropylene, durable and last a long time.

Features and Benefits

Polypropylene
Foldable
Stackable
Soft handles
Black and blue
Load max: 15 kg

Application Information

Viso BP320BL polypropylene storage containers offer durability with excellent design properties. Suitable for general purpose applications

Stock information temporarily unavailable.

BD 11.484

BD 11.484 Each (Exc. Vat)

BD 12.632

BD 12.632 Each (inc. VAT)

Viso 30L Blue PP Medium Folding Crate, 235mm x 475mm x 350mm

BD 11.484

BD 11.484 Each (Exc. Vat)

BD 12.632

BD 12.632 Each (inc. VAT)

Viso 30L Blue PP Medium Folding Crate, 235mm x 475mm x 350mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Viso

Lid Type

No Lid

Height

235mm

Width

475mm

Depth

350mm

Volume Capacity

30L

Colour

Blue

Box Size

Medium

Lockable

No

Material

PP

Vented

Yes

Country of Origin

Italy

Product details

Viso Polypropylene Storage Containers

Viso BP320BL polypropylene storage container is a simple to use storage device which saves room and when empty folds flat so you can store it away. Made from strong polypropylene, durable and last a long time.

Features and Benefits

Polypropylene
Foldable
Stackable
Soft handles
Black and blue
Load max: 15 kg

Application Information

Viso BP320BL polypropylene storage containers offer durability with excellent design properties. Suitable for general purpose applications