Visual LED Lens Cap for use with Through-Hole LEDs
Technical Document
Specifications
Brand
VisualLED Holder Type
LED Lens Cap
For Use With
Through-Hole LEDs
Height Above Panel
1.52mm
Colour
Transparent
Series
SMB 200
Product details
Visual SMB 200 Series Lense Mounts
A low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.
LED Mounting Hardware, Visual
BD 3.272
BD 0.654 Each (In a Pack of 5) (Exc. Vat)
BD 3.599
BD 0.719 Each (In a Pack of 5) (inc. VAT)
5
BD 3.272
BD 0.654 Each (In a Pack of 5) (Exc. Vat)
BD 3.599
BD 0.719 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.654 | BD 3.272 |
25 - 95 | BD 0.434 | BD 2.172 |
100 - 245 | BD 0.380 | BD 1.898 |
250 - 495 | BD 0.352 | BD 1.760 |
500+ | BD 0.308 | BD 1.540 |
Technical Document
Specifications
Brand
VisualLED Holder Type
LED Lens Cap
For Use With
Through-Hole LEDs
Height Above Panel
1.52mm
Colour
Transparent
Series
SMB 200
Product details
Visual SMB 200 Series Lense Mounts
A low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.