Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Visual LED Lens Cap for use with Through-Hole LEDs

RS Stock No.: 223-1537Brand: VisualManufacturers Part No.: SMB 200 YTP
View all in LED Holders

Technical Document

Specifications

Brand

Visual

LED Holder Type

LED Lens Cap

For Use With

Through-Hole LEDs

Series

SMB 200

Country of Origin

United States

Product details

Visual SMB 200 Series Lense Mounts

A low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.

LED Mounting Hardware, Visual

Stock information temporarily unavailable.

BD 2.441

BD 0.488 Each (In a Pack of 5) (Exc. Vat)

BD 2.685

BD 0.537 Each (In a Pack of 5) (inc. VAT)

Visual LED Lens Cap for use with Through-Hole LEDs

BD 2.441

BD 0.488 Each (In a Pack of 5) (Exc. Vat)

BD 2.685

BD 0.537 Each (In a Pack of 5) (inc. VAT)

Visual LED Lens Cap for use with Through-Hole LEDs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.488BD 2.441
50 - 120BD 0.399BD 1.995
125 - 245BD 0.383BD 1.916
250 - 495BD 0.378BD 1.890
500+BD 0.378BD 1.890

Technical Document

Specifications

Brand

Visual

LED Holder Type

LED Lens Cap

For Use With

Through-Hole LEDs

Series

SMB 200

Country of Origin

United States

Product details

Visual SMB 200 Series Lense Mounts

A low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.

LED Mounting Hardware, Visual