Visual SML 190 GTP, SML 190 Series LED Lens
Technical Document
Specifications
Brand
VisualSeries
SML 190
Product Type
LED Lens
For Use With
Through-Hole LEDs
Height
7.37mm
Country of Origin
United States
Product details
Visual SML 190 Series Lense Mounts
A standard height LED bezel. Made from polycarbonate, this lense mount is conveniently designed for an easy and secure mount.
LED Mounting Hardware, Visual
BD 220.000
BD 0.220 Each (In a Bag of 1000) (Exc. Vat)
BD 242.000
BD 0.242 Each (In a Bag of 1000) (inc. VAT)
1000
BD 220.000
BD 0.220 Each (In a Bag of 1000) (Exc. Vat)
BD 242.000
BD 0.242 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VisualSeries
SML 190
Product Type
LED Lens
For Use With
Through-Hole LEDs
Height
7.37mm
Country of Origin
United States
Product details
Visual SML 190 Series Lense Mounts
A standard height LED bezel. Made from polycarbonate, this lense mount is conveniently designed for an easy and secure mount.