Vogt DIN 46245/T1 Insulated Female Spade Connector, 2.8 x 0.5mm Tab Size
Technical Document
Specifications
Brand
VogtSpade Connector Type
Receptacle
Gender
Female
Series
DIN 46245/T1
Tab Thickness
1.7mm
Tab Size
2.8 x 0.5mm
Insulation
Insulated
Distrelec Product Id
14820750
Country of Origin
Switzerland
BD 16.275
BD 0.163 Each (In a Pack of 100) (Exc. Vat)
BD 17.903
BD 0.179 Each (In a Pack of 100) (inc. VAT)
100
BD 16.275
BD 0.163 Each (In a Pack of 100) (Exc. Vat)
BD 17.903
BD 0.179 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VogtSpade Connector Type
Receptacle
Gender
Female
Series
DIN 46245/T1
Tab Thickness
1.7mm
Tab Size
2.8 x 0.5mm
Insulation
Insulated
Distrelec Product Id
14820750
Country of Origin
Switzerland