Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volex Accessories White 2 Gang Power Socket, 13A, BS 1363

RS Stock No.: 668-0425Brand: Volex AccessoriesManufacturers Part No.: VT1507
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

BS 1363

Mounting Style

Surface Mount

Current Rating

13A

Material

Plastic

Earth Terminal

Yes

Colour Family

White

Stock information temporarily unavailable.

P.O.A.

Volex Accessories White 2 Gang Power Socket, 13A, BS 1363

P.O.A.

Volex Accessories White 2 Gang Power Socket, 13A, BS 1363
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

2

Colour

White

Switched

Yes

Socket Type

BS 1363

Mounting Style

Surface Mount

Current Rating

13A

Material

Plastic

Earth Terminal

Yes

Colour Family

White