Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volkel M8 x 1.25 Plug Thread Gauge Plug Gauge, 1.25mm Pitch Diameter

RS Stock No.: 177-0525Brand: VolkelManufacturers Part No.: 16021
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M8 x 1.25

Pitch Diameter

1.25mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

BD 30.129

BD 30.129 Each (Exc. Vat)

BD 33.142

BD 33.142 Each (inc. VAT)

Volkel M8 x 1.25 Plug Thread Gauge Plug Gauge, 1.25mm Pitch Diameter

Calibration type

BD 30.129

BD 30.129 Each (Exc. Vat)

BD 33.142

BD 33.142 Each (inc. VAT)

Volkel M8 x 1.25 Plug Thread Gauge Plug Gauge, 1.25mm Pitch Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Plug

Gauge Type

Plug Thread Gauge

Go / No Go

Go/No Go

Thread Size

M8 x 1.25

Pitch Diameter

1.25mm

Tolerance

6H

Single or Double Ended

Double

Imperial or Metric

Metric

Country of Origin

Germany