Volkel M14 x 2 Plug Thread Gauge Plug Gauge, 2.0mm Pitch Diameter
Technical Document
Specifications
Brand
VolkelPlug/Ring
Plug
Gauge Type
Plug Thread Gauge
Go / No Go
Go/No Go
Thread Size
M14 x 2
Pitch Diameter
2.0mm
Tolerance
6H
Single or Double Ended
Double
Imperial or Metric
Metric
Country of Origin
Germany
BD 36.751
BD 36.751 Each (Exc. Vat)
BD 40.426
BD 40.426 Each (inc. VAT)
Calibration type
No Calibration
1
BD 36.751
BD 36.751 Each (Exc. Vat)
BD 40.426
BD 40.426 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VolkelPlug/Ring
Plug
Gauge Type
Plug Thread Gauge
Go / No Go
Go/No Go
Thread Size
M14 x 2
Pitch Diameter
2.0mm
Tolerance
6H
Single or Double Ended
Double
Imperial or Metric
Metric
Country of Origin
Germany