Volkel M3 x 0.5 Ring Thread Gauge Ring Gauge, 0.5mm Pitch Diameter
Technical Document
Specifications
Brand
VolkelPlug/Ring
Ring
Gauge Type
Ring Thread Gauge
Go / No Go
Go
Thread Size
M3 x 0.5
Pitch Diameter
0.5mm
Tolerance
6g
Imperial or Metric
Metric
Country of Origin
Germany
BD 32.340
BD 32.340 Each (Exc. Vat)
BD 35.574
BD 35.574 Each (inc. VAT)
Calibration type
No Calibration
1
BD 32.340
BD 32.340 Each (Exc. Vat)
BD 35.574
BD 35.574 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VolkelPlug/Ring
Ring
Gauge Type
Ring Thread Gauge
Go / No Go
Go
Thread Size
M3 x 0.5
Pitch Diameter
0.5mm
Tolerance
6g
Imperial or Metric
Metric
Country of Origin
Germany