Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volkel M12 x 1.75 Ring Thread Gauge Ring Gauge, 1.75mm Pitch Diameter

RS Stock No.: 177-0547Brand: VolkelManufacturers Part No.: 16198
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

Go

Thread Size

M12 x 1.75

Pitch Diameter

1.75mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

BD 39.694

BD 39.694 Each (Exc. Vat)

BD 43.663

BD 43.663 Each (inc. VAT)

Volkel M12 x 1.75 Ring Thread Gauge Ring Gauge, 1.75mm Pitch Diameter

Calibration type

BD 39.694

BD 39.694 Each (Exc. Vat)

BD 43.663

BD 43.663 Each (inc. VAT)

Volkel M12 x 1.75 Ring Thread Gauge Ring Gauge, 1.75mm Pitch Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

Go

Thread Size

M12 x 1.75

Pitch Diameter

1.75mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany