Volkel M4 x 0.7 Ring Thread Gauge Ring Gauge, 0.7mm Pitch Diameter

RS Stock No.: 177-0530Brand: VolkelManufacturers Part No.: 16334
View all in Plug Gauges & Ring Gauges

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

No Go

Thread Size

M4 x 0.7

Pitch Diameter

0.7mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany

Stock information temporarily unavailable.

BD 30.278

BD 30.278 Each (Exc. Vat)

BD 33.306

BD 33.306 Each (inc. VAT)

Volkel M4 x 0.7 Ring Thread Gauge Ring Gauge, 0.7mm Pitch Diameter

Calibration type

BD 30.278

BD 30.278 Each (Exc. Vat)

BD 33.306

BD 33.306 Each (inc. VAT)

Volkel M4 x 0.7 Ring Thread Gauge Ring Gauge, 0.7mm Pitch Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Volkel

Plug/Ring

Ring

Gauge Type

Ring Thread Gauge

Go / No Go

No Go

Thread Size

M4 x 0.7

Pitch Diameter

0.7mm

Tolerance

6g

Imperial or Metric

Metric

Country of Origin

Germany