Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Volkel HSS Jobber Drill Bit, 12mm Diameter, 151 mm Overall

RS Stock No.: 343-0252Brand: VolkelManufacturers Part No.: LD/120
View all in Drill Bits

Technical Document

Specifications

Brand

Volkel

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

12mm

Point Angle

135°

Cutting Length

101mm

Overall Length

151 mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Volkel HSS Jobber Drill Bit, 12mm Diameter, 151 mm Overall

P.O.A.

Volkel HSS Jobber Drill Bit, 12mm Diameter, 151 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Volkel

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

12mm

Point Angle

135°

Cutting Length

101mm

Overall Length

151 mm

You may be interested in