Vox Power Switching Power Supply, NEVO+1200ML 900W, 8, 16 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac

RS Stock No.: 190-4241Brand: Vox PowerManufacturers Part No.: NEVO+1200ML
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Power Rating

900W

Number of Outputs

8, 16 (Isolated)

Input Voltage

120 → 370 V dc, 85 → 264V ac

Package Type

Front End

Length

154.5mm

Width

152.4mm

Medical Approved

Yes

Efficiency

89%

Series

NEVO+

Minimum Temperature

-40°C

Weight

1200g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

BD 305.382

BD 305.382 Each (Exc. Vat)

BD 335.920

BD 335.920 Each (inc. VAT)

Vox Power Switching Power Supply, NEVO+1200ML 900W, 8, 16 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac

BD 305.382

BD 305.382 Each (Exc. Vat)

BD 335.920

BD 335.920 Each (inc. VAT)

Vox Power Switching Power Supply, NEVO+1200ML 900W, 8, 16 (Isolated) Output, 120 → 370 V dc, 85 → 264V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 305.382
5 - 9BD 296.219
10 - 24BD 290.230
25 - 49BD 285.318
50+BD 280.120

Technical Document

Specifications

Power Rating

900W

Number of Outputs

8, 16 (Isolated)

Input Voltage

120 → 370 V dc, 85 → 264V ac

Package Type

Front End

Length

154.5mm

Width

152.4mm

Medical Approved

Yes

Efficiency

89%

Series

NEVO+

Minimum Temperature

-40°C

Weight

1200g

Maximum Temperature

+70°C

Country of Origin

China