Technical Document
Specifications
Brand
Vox PowerOutput Voltage
12V dc
Output Current
5A
Power Rating
75W
Number of Outputs
2
Mounting Type
Rack Mount
Package Type
Open Frame
Length
60mm
Width
35mm
Depth
17mm
Minimum Temperature
-40°C
Weight
60g
Maximum Temperature
+85°C
Country of Origin
India
Product details
Vox Power 600 W Isolated Dual Output Modules for AC-DC Modular Power Supply – O/P 5
Isolated dual output module for use with Nevo AC-DC front-end input modules. The NEVO dual isolated output modules are floating output modules which means each output can be referenced as positive or negative. The end user can have up to 8 isolated outputs using the Nevo+600S or M front end OR up to 16 isolated outputs by using the Nevo+1200S OR M front end. For electrical data, refer to table.
Features and benefits
• Vox Power Configurable Product Output Module
• 150 Watt Dual Output Module
• Maximum Current: 5A Per Output
• Number of Outputs: 2
• Output Voltage Range(s): 3.3V To 15V
• New Version O/P 5 Module (Replaces the obsolete O/P 6 & 7 modules)
• To Be Used with Nevo+600 and Nevo+1200 Front Ends
Switch Mode - Vox Power 600W, NEVO600 Series
BD 38.506
BD 38.506 Each (Exc. Vat)
BD 42.357
BD 42.357 Each (inc. VAT)
1
BD 38.506
BD 38.506 Each (Exc. Vat)
BD 42.357
BD 42.357 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Vox PowerOutput Voltage
12V dc
Output Current
5A
Power Rating
75W
Number of Outputs
2
Mounting Type
Rack Mount
Package Type
Open Frame
Length
60mm
Width
35mm
Depth
17mm
Minimum Temperature
-40°C
Weight
60g
Maximum Temperature
+85°C
Country of Origin
India
Product details
Vox Power 600 W Isolated Dual Output Modules for AC-DC Modular Power Supply – O/P 5
Isolated dual output module for use with Nevo AC-DC front-end input modules. The NEVO dual isolated output modules are floating output modules which means each output can be referenced as positive or negative. The end user can have up to 8 isolated outputs using the Nevo+600S or M front end OR up to 16 isolated outputs by using the Nevo+1200S OR M front end. For electrical data, refer to table.
Features and benefits
• Vox Power Configurable Product Output Module
• 150 Watt Dual Output Module
• Maximum Current: 5A Per Output
• Number of Outputs: 2
• Output Voltage Range(s): 3.3V To 15V
• New Version O/P 5 Module (Replaces the obsolete O/P 6 & 7 modules)
• To Be Used with Nevo+600 and Nevo+1200 Front Ends
