Vox Power Embedded Switch Mode Power Supply SMPS, O/P 6, 5V dc, 5A, 25W, Dual Output

RS Stock No.: 753-8050Brand: Vox PowerManufacturers Part No.: O/P 6
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

5A

Power Rating

25W

Number of Outputs

2

Mounting Type

Rack Mount

Package Type

Open Frame

Length

60mm

Width

35mm

Depth

17mm

Maximum Temperature

+85°C

Weight

60g

Minimum Temperature

-40°C

PRICED TO CLEAR

Yes

Country of Origin

India

Product details

Vox Power 600 W Isolated Dual Output Modules for AC-DC Modular Power Supply – O/P 6

Isolated dual output module for use with Nevo AC-DC front-end input modules. The NEVO dual isolated output modules are floating output modules which means each output can be referenced as positive or negative. The end user can have up to 8 isolated outputs using the Nevo+600S or M front end OR up to 16 isolated outputs by using the Nevo+1200S OR M front end. For electrical data, refer to table.

Vox Power Configurable Product Dual Output Module
50 W Dual Output Module (25 W Per Channel)
Maximum Current: 5 A Per Output
Number of Outputs: 2
Output Voltage Range(s): 1.5 V To 5 V
To Be Used with Nevo+600S,M OR Nevo+1200S,M Front Ends

Switch Mode - Vox Power 600W, NEVO600 Series

You may be interested in
Stock information temporarily unavailable.

BD 27.709

BD 27.709 Each (Exc. Vat)

BD 30.480

BD 30.480 Each (inc. VAT)

Vox Power Embedded Switch Mode Power Supply SMPS, O/P 6, 5V dc, 5A, 25W, Dual Output

BD 27.709

BD 27.709 Each (Exc. Vat)

BD 30.480

BD 30.480 Each (inc. VAT)

Vox Power Embedded Switch Mode Power Supply SMPS, O/P 6, 5V dc, 5A, 25W, Dual Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Output Voltage

5V dc

Output Current

5A

Power Rating

25W

Number of Outputs

2

Mounting Type

Rack Mount

Package Type

Open Frame

Length

60mm

Width

35mm

Depth

17mm

Maximum Temperature

+85°C

Weight

60g

Minimum Temperature

-40°C

PRICED TO CLEAR

Yes

Country of Origin

India

Product details

Vox Power 600 W Isolated Dual Output Modules for AC-DC Modular Power Supply – O/P 6

Isolated dual output module for use with Nevo AC-DC front-end input modules. The NEVO dual isolated output modules are floating output modules which means each output can be referenced as positive or negative. The end user can have up to 8 isolated outputs using the Nevo+600S or M front end OR up to 16 isolated outputs by using the Nevo+1200S OR M front end. For electrical data, refer to table.

Vox Power Configurable Product Dual Output Module
50 W Dual Output Module (25 W Per Channel)
Maximum Current: 5 A Per Output
Number of Outputs: 2
Output Voltage Range(s): 1.5 V To 5 V
To Be Used with Nevo+600S,M OR Nevo+1200S,M Front Ends

Switch Mode - Vox Power 600W, NEVO600 Series

You may be interested in