Technical Document
Specifications
Brand
Vox PowerOutput Voltage
1.5 → 7.5V dc
Output Current
25A
Power Rating
125W
Package Type
Open Frame
Series
VCCM
Weight
100g
BD 33.935
BD 33.935 Each (Exc. Vat)
BD 37.329
BD 37.329 Each (inc. VAT)
Vox Power Switching Power Supply, OP A, 1.5 → 7.5V dc, 25A, 125W
1
BD 33.935
BD 33.935 Each (Exc. Vat)
BD 37.329
BD 37.329 Each (inc. VAT)
Vox Power Switching Power Supply, OP A, 1.5 → 7.5V dc, 25A, 125W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Vox PowerOutput Voltage
1.5 → 7.5V dc
Output Current
25A
Power Rating
125W
Package Type
Open Frame
Series
VCCM
Weight
100g