Vox Power Switching Power Supply, OP C, 24V dc, 7.5A, 150W

RS Stock No.: 190-4245Brand: Vox PowerManufacturers Part No.: OP C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

150W

Package Type

Open Frame

Series

VCCM

Weight

100g

Country of Origin

China

Stock information temporarily unavailable.

BD 36.003

BD 36.003 Each (Exc. Vat)

BD 39.603

BD 39.603 Each (inc. VAT)

Vox Power Switching Power Supply, OP C, 24V dc, 7.5A, 150W

BD 36.003

BD 36.003 Each (Exc. Vat)

BD 39.603

BD 39.603 Each (inc. VAT)

Vox Power Switching Power Supply, OP C, 24V dc, 7.5A, 150W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 36.003
5 - 9BD 34.920
10 - 24BD 34.166
25 - 49BD 33.583
50+BD 32.972

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

150W

Package Type

Open Frame

Series

VCCM

Weight

100g

Country of Origin

China