W Robinson And Sons 110 V Submersible Water Pump, 120L/min

RS Stock No.: 125-3448Brand: W Robinson And SonsManufacturers Part No.: 012-152
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

120L/min

Supply Voltage

110 V

Input Connection

1 in Hose

Maximum Head

7m

Input Power

0.15kW

Input Connection Size

1in

Output Connection Size

1in

Wetted Materials

Plastic (Outer Cover), Silicon (Seal)

Pump Type

Submersible

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 145.172

BD 145.172 Each (Exc. Vat)

BD 159.689

BD 159.689 Each (inc. VAT)

W Robinson And Sons 110 V Submersible Water Pump, 120L/min

BD 145.172

BD 145.172 Each (Exc. Vat)

BD 159.689

BD 159.689 Each (inc. VAT)

W Robinson And Sons 110 V Submersible Water Pump, 120L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

120L/min

Supply Voltage

110 V

Input Connection

1 in Hose

Maximum Head

7m

Input Power

0.15kW

Input Connection Size

1in

Output Connection Size

1in

Wetted Materials

Plastic (Outer Cover), Silicon (Seal)

Pump Type

Submersible

Country of Origin

Taiwan, Province Of China