Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

W Robinson And Sons 230 V Submersible Submersible Water Pump, 80L/min

RS Stock No.: 806-555Brand: W Robinson And SonsManufacturers Part No.: DRENOX 80/7 230V
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

80L/min

Supply Voltage

230 V

Maximum Head

7m

Body Material

Stainless Steel

Input Power

0.2kW

Maximum Fluid Temperature

+50°C

Output Connection Size

1.25in

Pump Type

Submersible

IP Rating

IP68

Country of Origin

Italy

Stock information temporarily unavailable.

BD 285.417

BD 285.417 Each (Exc. Vat)

BD 313.959

BD 313.959 Each (inc. VAT)

W Robinson And Sons 230 V Submersible Submersible Water Pump, 80L/min

BD 285.417

BD 285.417 Each (Exc. Vat)

BD 313.959

BD 313.959 Each (inc. VAT)

W Robinson And Sons 230 V Submersible Submersible Water Pump, 80L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

80L/min

Supply Voltage

230 V

Maximum Head

7m

Body Material

Stainless Steel

Input Power

0.2kW

Maximum Fluid Temperature

+50°C

Output Connection Size

1.25in

Pump Type

Submersible

IP Rating

IP68

Country of Origin

Italy