Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

W Robinson And Sons 230 V Submersible Submersible Water Pump, 120L/min

RS Stock No.: 493-1885Brand: W Robinson And SonsManufacturers Part No.: PXL25022 RS
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

120L/min

Supply Voltage

230 V

Maximum Head

10m

Input Power

400W

Output Connection Size

1in

Pump Type

Submersible

Country of Origin

Japan

Stock information temporarily unavailable.

BD 400.642

BD 400.642 Each (Exc. Vat)

BD 440.706

BD 440.706 Each (inc. VAT)

W Robinson And Sons 230 V Submersible Submersible Water Pump, 120L/min

BD 400.642

BD 400.642 Each (Exc. Vat)

BD 440.706

BD 440.706 Each (inc. VAT)

W Robinson And Sons 230 V Submersible Submersible Water Pump, 120L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

120L/min

Supply Voltage

230 V

Maximum Head

10m

Input Power

400W

Output Connection Size

1in

Pump Type

Submersible

Country of Origin

Japan